The TE Connectivity resistor features a resistance of 6.8 ohms with a tolerance of 5%. It is available in bulk packaging and has a maximum power dissipation of 1.2 kilowatts. The resistor measures 4.213 inches in height, 1.969 inches in width, and 17.717 inches in length. It has wire leads and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879476-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879476-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.