The TE Connectivity resistor is a general purpose component with a resistance of 15 ohms and a tolerance of 5%. It has a maximum power dissipation of 1.2 kilowatts and is packaged in bulk quantities of 10 units. The resistor has wire leads and measures 4.213 inches in height, 1.969 inches in width, and 17.717 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879476-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879476-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.