The 1-1879514-1 is a 2-terminal fixed resistor from TE Connectivity. It has a resistance of 137 ohms and a tolerance of 1%. The resistor is packaged in a 1206 case and is rated for a maximum power dissipation of 500 milliwatts. It is available in quantities of 20,000 per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 137R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |