
The 1-1879514-4 is a 2-terminal fixed resistor from TE Connectivity, featuring a 1206 package and 1% tolerance. It has a maximum power dissipation of 500mW and a resistance of 147 ohms. The resistor is available in quantities of 20,000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 147R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |