The 1-1879514-6 resistor from TE Connectivity is a 2-terminal fixed resistor with a resistance of 154 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is packaged in a 1206 case. The resistor is available in tape and reel packaging with 20,000 units per package. It is compliant with RoHS regulations and is suitable for use in surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 154R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |