The 1-1879517-0 is a 165kR 1% chip resistor from TE Connectivity, available in a 1206 package. It has a maximum power dissipation of 500mW and is packaged in tape and reel quantities of 20000. The resistor is RoHS compliant and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 165kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |