The TE Connectivity 1-1879517-3 is a 1206 case code chip resistor with a resistance of 178kR and a tolerance of 1%. It is available in a package quantity of 20000 units, packaged on a tape and reel. The resistor has a maximum power dissipation of 500mW and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high precision and reliability.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 178kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |