
The 1-1879529-3 is a 330kR 5% 0805 chip resistor from TE Connectivity. It has a maximum power dissipation of 125mW and is available in a package quantity of 20000. The resistor is packaged in tape and reel and is RoHS compliant. It measures 0.083inch in length and 0.051inch in width.
TE Connectivity 1-1879529-3 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879529-3 to view detailed technical specifications.
No datasheet is available for this part.