This is a 2-terminal through-hole fixed resistor with a resistance of 1.96kR and a tolerance of 0.5%. It is packaged in an axial format and is available in quantities of 250. The resistor is not radiation hardened and is compliant with RoHS regulations. It has a maximum power dissipation of 250mW and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.96kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |