This through-hole resistor features a 2.05k ohm resistance value with a 0.5% tolerance. It has a maximum power dissipation of 250mW and is packaged in bulk quantities of 250 units. The resistor is axial in style and is designed for use in applications where a high degree of precision is required. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.05kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |