The 2.74kR Axial Through-Hole Fixed Resistor is a through-hole mounted axial resistor from TE Connectivity. It features a maximum power dissipation of 250mW and a resistance of 2.74kR. The resistor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. It is not radiation hardened and has a tolerance of 0.5%. The resistor is part of the H8, Holsworthy series.
TE Connectivity 1-1879637-9 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879637-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.