
The H8 226kR 0.5% Axial Through-Hole Resistor is a fixed resistor from TE Connectivity. It has a maximum power dissipation of 250mW and is packaged in an axial configuration for through-hole mounting. The resistor is available in a bulk packaging quantity of 250 units and is compliant with RoHS regulations. The H8 series is known for its Holsworthy design, and this specific resistor has a resistance value of 226kR with a tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 226kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.