
The H8 237kR 0.5% axial through-hole resistor is a fixed resistor with a maximum power dissipation of 250mW. It is packaged in axial form with a length of 0.283inch and is available in bulk packaging with 250 units per package. The resistor is not radiation hardened and is compliant with RoHS regulations. It is part of the H8, Holsworthy series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879656-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 237kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879656-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.