This through-hole fixed resistor features a 316k ohm resistance with a tolerance of 0.5% and a maximum power dissipation of 250mW. It is packaged in an axial configuration and available in quantities of 250. The resistor is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a stable and reliable resistance is required.
TE Connectivity 1-1879656-9 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 316kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879656-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.