This through-hole resistor features a 12.4 ohm resistance with a tolerance of 0.1%. It has a package quantity of 250 units and is packaged in bulk. The resistor is RoHS compliant and has a maximum power dissipation of 250 milliwatts. It is available from TE Connectivity with part number 1-1879672-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879672-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 12.4R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879672-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.