The 15.4kR 0.1% Axial Through-Hole Fixed Resistor is a through-hole mounted axial resistor with a maximum power dissipation of 500mW. It is available in a bulk packaging quantity of 250 units. The resistor is RoHS compliant and part of the H4, Holsworthy series from TE Connectivity.
TE Connectivity 1-1879680-0 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15.4kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879680-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.