The H4 16.2kR 0.1% resistor is a through-hole component with an axial package. It has a maximum power dissipation of 500mW and a resistance of 16.2k ohms. The resistor is available in bulk packaging with 250 units per package. It is RoHS compliant and does not have radiation hardening. The H4 series is a part of the Holsworthy series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879680-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16.2kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879680-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.