The 19.1kR axial through-hole fixed resistor is a component from TE Connectivity. It features a maximum power dissipation of 500mW and a resistance of 19.1kR. The resistor is packaged in axial form and is available in bulk quantities. It is RoHS compliant and part of the H4, Holsworthy series. The resistor is not radiation hardened and has a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879680-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 19.1kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879680-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.