This through-hole fixed resistor features a 187k ohm resistance and 0.1% tolerance, with a maximum power dissipation of 250 milliwatts. It is packaged in an axial configuration and available in quantities of 250. The resistor is not radiation hardened and is compliant with RoHS regulations. It is manufactured by TE Connectivity and is a part of the H8, Holsworthy series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 187kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |