Vertical mount, 2-row, 11-position power entry module with a 2.54mm pitch. Features tin-lead plated bronze contacts rated for 3A, a 6.2mm height, and a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range, is RoHS and ELV compliant, and offers stackable capability. Termination is via solder.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |