The 1-2176068-1 resistor from TE Connectivity is a 1.87kR, 1% tolerance, 0201 package resistor. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor is available in tape and reel packaging with a quantity of 2000 units per reel. It has a maximum power dissipation of 50mW and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2176068-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.87kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176068-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.