The 0201 2.37kR 1% Lead Free Fixed Resistor is a surface-mount resistor with a package quantity of 2000 units per reel. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 50mW. This resistor is lead free and RoHS compliant, making it suitable for a variety of applications. Its dimensions are 0.012inch wide, 0.024inch long, and 0.01inch high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2176068-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.37kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176068-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.