
The 1-2176068-9 is a 2.74kR 1% lead free fixed resistor from TE Connectivity. It is available in a 0201 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 50mW and is packaged in a tape and reel with 2000 units per package. It is RoHS compliant and part of the CRG and Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2176068-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176068-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
