
Axial wirewound fixed resistor with 4.7kR resistance and 5% tolerance. Features 9W maximum power dissipation and a 500V operating supply voltage. Constructed with axial terminations, a 750µm lead diameter, and 38mm lead length. Operates within a temperature range of -55°C to 155°C and includes a flame retardant coating. Packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1-2176080-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2176080-7 technical specifications.
| Package/Case | Axial |
| Diameter | 8.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 750um |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead/Base Style | Axial |
| Length | 2.087inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176080-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.