
This 500V wirewound resistor features a flame retardant coating and is available in a package quantity of 1000 units. It has a maximum power dissipation of 1W and an operating temperature range of -55°C to 155°C. The resistor is RoHS compliant and has a resistance of 470 ohms with a tolerance of 5%. It is packaged on a tape and reel.
Sign in to ask questions about the TE Connectivity 1-2176081-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2176081-1 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 540um |
| Lead Length | 28mm |
| Lead/Base Style | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176081-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.