
The 500V 5W Axial Fixed Resistor features a flame retardant coating and is available in a tape and reel packaging configuration. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 330 ohms with a tolerance of 5%. It is suitable for use in high voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2176083-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 6.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 750um |
| Lead Length | 28mm |
| Lead/Base Style | Axial |
| Length | 0.984inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | EP, AMP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176083-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.