
10-position, 2-row, vertical DIP switch with SPST throw configuration. Features brass contacts with tin plating, a 2A current rating, and a 2.54mm pitch. Thermoplastic body material, UL94 V-0 flammability rating, and through-hole mounting. Operates within a -55°C to 105°C temperature range.
Sign in to ask questions about the TE Connectivity 1-435704-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-435704-0 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7600 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-435704-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
