
10-position, SPST slide actuator DIP switch with through-hole mounting and straight orientation. Features tin-plated bronze contacts, 0.1-inch pitch, and 2.54mm terminal pitch. Rated for 50V DC and 100mA with a mechanical and electrical life of 2000 cycles. Constructed with Nylon, Glass, and Polyamide body materials, it offers UL94 V-0 flammability rating and operates within a -25°C to 70°C temperature range.
Sign in to ask questions about the TE Connectivity 1-5161390-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5161390-0 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1259inch |
| Current Rating | 100mA |
| Depth | 9.9mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.334inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.099inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DIP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5161390-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.