DPDT toggle switch with a momentary-off-momentary function, featuring a 20A contact current rating at 250VAC and 30VDC. This panel-mount switch boasts a brass, chrome-plated round lever actuator and quick connect terminations. It offers a mechanical life of 40,000 cycles and an electrical life of 20,000 cycles, with IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -20°C to 70°C, this lead-free and RoHS compliant component is sealable.
TE Connectivity 1-6437630-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6437630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.