Power Line Filter designed for AC applications, operating at 50Hz/60Hz. Features a 15A current rating and a maximum voltage rating of 250VAC. This filter offers quick connect termination and chassis mount capability via flanges. It is UL approved, lead-free, and RoHS compliant, with a leakage current of 210µA. Operating temperature range is -10°C to 40°C.
TE Connectivity 1-6609037-4 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 57.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.