The 1-6609106-0 is a 3-position power entry module from TE Connectivity with a current rating of 3A. It features a panel mount design with a snap-in installation method and a quick connect termination. The module is packaged in bulk and is compliant with RoHS regulations. It is part of the P, Corcom series and is used in power distribution applications.
TE Connectivity 1-6609106-0 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609106-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.