POWER ENTRY CONNECTOR RECEPTACLE NEMA5-15 DIN SCREW
TE Connectivity 1-6609944-5 technical specifications.
| Current | 3A |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.