
The 10A power entry module is a filtered power entry component designed for use in a variety of applications. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The module is rated for 10A of current and has a maximum voltage rating of 250V AC. It is compliant with ELV regulations and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6609985-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6609985-6 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 10uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EJM, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609985-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.