The 1-6609985-7 is a 3-position filtered power entry module from TE Connectivity. It has a current rating of 15A and operates within a temperature range of -10°C to 40°C. The module is designed for horizontal mounting and features wire leads for termination. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6609985-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6609985-7 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Leakage Current | 10uA |
| Length | 51.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Series | EJM, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609985-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.