
Power Line Filter 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount
TE Connectivity 100ADT6 technical specifications.
| Approvals | UL |
| Current | 100A |
| Current Rating | 100A |
| Frequency | 50Hz |
| Leakage Current | 760mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADT |
| Termination | Stud |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100ADT6 to view detailed technical specifications.
No datasheet is available for this part.
