
TE Connectivity 100DFC6-G technical specifications.
| Capacitance | 47nF |
| Mount | Through Hole |
| Package Quantity | 4 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100DFC6-G to view detailed technical specifications.
No datasheet is available for this part.