The 10V1 filter is a flange mount power line filter with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V and a maximum current rating of 10A. The filter is approved by UL and has a leakage current of 830uA. It is available in bulk packaging with 36 units per package.
Sign in to ask questions about the TE Connectivity 10V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10V1 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Leakage Current | 830uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | V |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.