
Three-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 10A maximum current rating and 6A continuous current, with a 100nF capacitance. This through-hole mount filter includes flange mounting options and PCB termination. Compliant with UL, CSA, and VDE standards, it is also RoHS compliant and lead-free. Operating temperature range is -10°C to 40°C.
TE Connectivity 10AYO1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 100nF |
| Current | 6A |
| Current Rating | 10A |
| Depth | 38.7mm |
| Frequency | 60Hz |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3mA |
| Length | 85.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AYO |
| Termination | PCB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10AYO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
