
3-position, 3-pole filtered power entry module with a 10A current rating and 250VAC voltage rating. Features a single port with straight orientation and Faston termination. Designed for snap-in panel mounting up to 2.49mm thick, operating between -10°C and 40°C. Includes a 0.31mH inductance and 250uA leakage current. RoHS compliant.
TE Connectivity 10CFS1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 69.62mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Receptacle |
| Inductance | 0.31mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.49mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10CFS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
