
3-position, 1-port power entry module with EMI filtering. Features 10A current rating, 250VAC voltage rating, and 3 poles. Includes 10.6nF capacitance and 0.36mH inductance. Panel mountable with quick connect termination. RoHS compliant and lead-free.
TE Connectivity 10EJT1 technical specifications.
| Capacitance | 10.6nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 69.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 22.2mm |
| Inductance | 0.36mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EJT, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EJT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.