
High-performance power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 10A current rating and a maximum AC voltage rating of 250V. This filter offers quick connect termination and chassis or flange mounting for flexible integration. With a capacitance of 811nF and a leakage current of 210uA, it meets UL, CSA, and VDE approvals, ensuring reliable EMI/RFI suppression.
TE Connectivity 10EP1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 811nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 168.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
