
Single-phase EMI/RFI power line filter, chassis mount, through-hole termination. Features 10A current rating, 250V AC voltage rating, and operates at 50/60Hz. Includes 7.13mH inductance and 210uA leakage current. Compliant with UL and RoHS standards, operating temperature range of -10°C to 40°C.
Sign in to ask questions about the TE Connectivity 10ESK7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10ESK7M technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Frequency | 50Hz |
| Height | 45.2mm |
| Inductance | 7.13mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 110mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ESK7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
