
Power line filter designed for AC applications, featuring a 10A current rating and a maximum AC voltage rating of 250V. This filter operates at 50Hz/60Hz, with an inductance of 9.5mH and capacitance of 1.77uF. It offers quick connect termination and chassis or flange mounting for flexible integration. The component is lead-free, RoHS compliant, and UL approved, with a leakage current of 300uA.
TE Connectivity 10ET1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 1.77uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.7mm |
| ELV | Compliant |
| Inductance | 9.5mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 119.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
