This 47nF EMI filter from TE Connectivity features a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a DC resistance of 9mR and is compliant with RoHS regulations. The filter is available in a through-hole package quantity of 4 and is packaged in bulk.
TE Connectivity 10FFA6-GJ technical specifications.
| Capacitance | 47nF |
| Current | 10A |
| DC Resistance (DCR) | 9mR |
| Lead Free | Lead Free |
| Length | 3.898inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFA |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10FFA6-GJ to view detailed technical specifications.
No datasheet is available for this part.