
Multi-purpose power line filter designed for AC applications, rated for 10A and 250VAC at 50/60Hz. Features quick connect termination and chassis/flange/panel mounting options. Compliant with UL approvals and lead-free standards, this filter operates within a temperature range of -10°C to 40°C. It offers a leakage current of 70uA and is RoHS compliant.
TE Connectivity 10MV1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Package/Case | 120 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.8mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 70uA |
| Length | 98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
