
General purpose power line filter designed for EMI/RFI suppression, operating at 50Hz/60Hz. Features a 10A current rating and a maximum AC voltage rating of 250V. This filter offers 495uH inductance and a leakage current of 400uA, with a threaded stud termination for chassis or flange mounting. It is UL approved, lead-free, and RoHS compliant, suitable for operation between -10°C and 40°C.
Sign in to ask questions about the TE Connectivity 10VK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10VK6 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 71.4mm |
| ELV | Compliant |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 87.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 2.06inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
