
Single-phase EMI/RFI power line filter, chassis mountable with flanges and panel mounting options. Features 10A current rating, 250V AC/DC voltage rating, and operates at 50/60Hz. Includes 1.15µF capacitance and 7.83mH inductance, with a leakage current of 1.2mA. Compliant with UL, RoHS, and ELV standards, operating between -10°C and 40°C. Termination via quick connect.
TE Connectivity 10VN1 technical specifications.
| Approvals | UL |
| Capacitance | 1.15uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.7mm |
| ELV | Compliant |
| Inductance | 7.83mH |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Length | 119.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
