
General purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 10A current rating and a maximum AC voltage rating of 250V. Includes 990uH inductance and 303nF capacitance, with a leakage current of 400uA. This filter is UL approved, RoHS compliant, and lead-free, suitable for chassis, flange, or panel mounting with quick connect terminations. Operating temperature range is -10°C to 40°C.
Sign in to ask questions about the TE Connectivity 10VR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10VR1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 303nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 97.8mm |
| ELV | Compliant |
| Inductance | 990uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.