
General purpose power line filter designed for EMI/RFI suppression at 50Hz/60Hz. Features a 10A current rating and a 250VAC/250VDC voltage rating. This filter offers 990uH inductance and 303nF capacitance, with a maximum leakage current of 400uA. It is UL approved, lead-free, RoHS compliant, and ELV compliant. The unit is chassis mountable with threaded termination and a flange for secure panel installation. Operating temperature range is -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 10VR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 303nF |
| Package/Case | 100 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 100.6mm |
| ELV | Compliant |
| Inductance | 990uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
