
This component is a general purpose power component from TE Connectivity, with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 10A. The component is RoHS compliant and has a lead-free termination. It is available in bulk packaging with 8 components per package.
TE Connectivity 10VR7 technical specifications.
| Approvals | UL |
| Capacitance | 0.303F |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Inductance | 990uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 57.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
